MAPD-011062-TR0500 | |
---|---|
DigiKey Part Number | 1465-MAPD-011062-TR0500TR-ND - Tape & Reel (TR) 1465-MAPD-011062-TR0500CT-ND - Cut Tape (CT) 1465-MAPD-011062-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPD-011062-TR0500 |
Description | POWER DIVIDER 2 -20 GHZ BAND |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 20 GHz 17dB Return Loss 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 2 GHz ~ 20 GHz | |
Specifications | 17dB Return Loss | |
Size / Dimension | 0.118" L x 0.118" W x 0.031" H (3.00mm x 3.00mm x 0.80mm) | |
Package / Case | 16-WFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.36000 | ¥208.36 |
10 | ¥183.83400 | ¥1,838.34 |
25 | ¥177.70280 | ¥4,442.57 |
50 | ¥159.32120 | ¥7,966.06 |
100 | ¥153.19330 | ¥15,319.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥153.19298 | ¥76,596.49 |