MADR-011020-TR1000 | |
---|---|
DigiKey Part Number | 1465-1861-2-ND - Tape & Reel (TR) 1465-1861-1-ND - Cut Tape (CT) 1465-1861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADR-011020-TR1000 |
Description | NEGATIVE VOLTAGE PIN DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver 4.5V ~ 5.5V Supply 16-PQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MADR-011020-TR1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | 4.5V ~ 5.5V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥403.21000 | ¥403.21 |
10 | ¥383.72800 | ¥3,837.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥383.72366 | ¥383,723.66 |