MASW-011098-TR0500 | |
---|---|
DigiKey Part Number | 1465-MASW-011098-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MASW-011098-TR0500 |
Description | IC RF SWITCH SPDT 40GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G SPDT 50Ohm 20-Laminate (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 5G | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 26GHz ~ 40GHz | |
Isolation | 39dB | |
Insertion Loss | 1.15dB | |
Test Frequency | 40GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-Laminate (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥830.76404 | ¥415,382.02 |