U054 | |
---|---|
DigiKey Part Number | 2221-U054-ND |
Manufacturer | |
Manufacturer Product Number | U054 |
Description | M5STICKC PIR HAT (AS312) |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | AS312 Passive Infrared (PIR) Sensor M5StickC Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | M5StickC | |
Type | Sensor | |
Function | Passive Infrared (PIR) | |
Utilized IC / Part | AS312 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |