M125 | |
---|---|
DigiKey Part Number | 2221-M125-ND |
Manufacturer | |
Manufacturer Product Number | M125 |
Description | RCA AUDIO/VIDEO COMPOSITE MODULE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MP1584, PCM5102A Audio and Video Interface Audio/Video M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Audio/Video | |
Function | Audio and Video Interface | |
Utilized IC / Part | MP1584, PCM5102A | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.58000 | ¥101.58 |