106990005 | |
---|---|
DigiKey Part Number | 106990005-ND |
Manufacturer | |
Manufacturer Product Number | 106990005 |
Description | ADJUSTABLE STEP-DOWN DC/DC CONVE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | MP1584 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 0.8V ~ 18V | |
Current - Output | 3A | |
Voltage - Input | 4.5V ~ 28V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MP1584 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥36.94410 | ¥3,694.41 |