K118 | |
---|---|
DigiKey Part Number | 2221-K118-ND |
Manufacturer | |
Manufacturer Product Number | K118 |
Description | ATOM THERMAL PRINTER KIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer | |
Style | Barcodes, Labels | |
Specifications | 12V, Print Speed 60mm/s, Print Width 58mm, USB | |
Includes | Thermal Paper Roll | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥501.57000 | ¥501.57 |