A121 | |
---|---|
DigiKey Part Number | 2221-A121-ND |
Manufacturer | |
Manufacturer Product Number | A121 |
Description | TAPE MASKING TRAN 0.47"X5.5YDS |
Customer Reference | |
Detailed Description | Masking Tape Adhesive Transparent 0.47" (12.00mm) X 16.5' (5.0m) 5.5 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Masking | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.47" (12.00mm) | |
Length | 16.5' (5.0m) 5.5 yds | |
Color | Transparent | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |