F059/F060

DigiKey Part Number
2221-F059/F060-ND
Manufacturer
Manufacturer Product Number
F059/F060
Description
M5STACK HOODIE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
M5Stack Technology Co., Ltd.
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Size
-
Color
-
Material
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.17000¥169.17
Manufacturers Standard Package