A035-B | |
---|---|
DigiKey Part Number | 2221-A035-B-ND |
Manufacturer | |
Manufacturer Product Number | A035-B |
Description | SK6812 RGB LED FLEX-STRIP 20CM 2 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 29 LED Strip Red, Green, Blue (RGB) 200.00mm L x 10.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 29 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | SK6812 | |
Interface | - | |
Mounting Type | User Defined | |
Size / Dimension | 200.00mm L x 10.00mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.26000 | ¥72.26 |