A035-D | |
---|---|
DigiKey Part Number | 2221-A035-D-ND |
Manufacturer | |
Manufacturer Product Number | A035-D |
Description | SK6812 RGB LED FLEX-STRIP 1M 144 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 144 LED Strip Red, Green, Blue (RGB) 1000.00mm L x 10.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 144 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | SK6812 | |
Interface | - | |
Mounting Type | User Defined | |
Size / Dimension | 1000.00mm L x 10.00mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.19000 | ¥254.19 |