IS31FL3728-QFLS2-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3728-QFLS2-TR-ND - Tape & Reel (TR) 2521-IS31FL3728-QFLS2-TRCT-ND - Cut Tape (CT) 2521-IS31FL3728-QFLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3728-QFLS2-TR |
Description | IC LED DRIVER LINEAR I2C 24QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.38600 | ¥53.86 |
25 | ¥5.10960 | ¥127.74 |
100 | ¥4.19850 | ¥419.85 |
250 | ¥3.92460 | ¥981.15 |
500 | ¥3.46832 | ¥1,734.16 |
1,000 | ¥3.21373 | ¥3,213.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.21371 | ¥8,034.27 |