IS31FL3246-QFLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3246-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3246-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3246-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3246-QFLS4-TR |
Description | IC LED DRVR LIN PWM 25.3MA 44QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear Constant Current PWM Dimming 25.3mA 44-QFN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 36 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25.3mA | |
Frequency | - | |
Dimming | PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerWFQFN | |
Supplier Device Package | 44-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.97300 | ¥129.73 |
25 | ¥12.23480 | ¥305.87 |
100 | ¥10.42420 | ¥1,042.42 |
250 | ¥9.78832 | ¥2,447.08 |
500 | ¥8.56480 | ¥4,282.40 |
1,000 | ¥7.09648 | ¥7,096.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.60711 | ¥16,517.77 |
5,000 | ¥6.36240 | ¥31,812.00 |
12,500 | ¥6.11769 | ¥76,471.12 |