CLF0381MP-1 | |
---|---|
DigiKey Part Number | 102-1549-ND |
Manufacturer | |
Manufacturer Product Number | CLF0381MP-1 |
Description | SPEAKER 8OHM 250MW TOP PORT 93DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Low Profile Speaker 250 mW 380 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CLF0381MP-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 380 Hz ~ 10 kHz | |
Frequency - Self Resonant | 380Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 100mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 400 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 1.496" Dia (38.00mm) | |
Height - Seated (Max) | 0.370" (9.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥16.98600 | ¥169.86 |
25 | ¥16.12080 | ¥403.02 |