IS31FL3238-QFLS4-TR

DigiKey Part Number
2521-IS31FL3238-QFLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3238-QFLS4-TRCT-ND - Cut Tape (CT)
2521-IS31FL3238-QFLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3238-QFLS4-TR
Description
IC LED DRVR LIN PWM 78MA 28QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 18 Output Linear Constant Current PWM Dimming 78mA 28-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
18
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
78mA
Frequency
-
Dimming
PWM
Applications
LED Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.45000¥14.45
10¥12.97300¥129.73
25¥12.23480¥305.87
100¥10.42420¥1,042.42
250¥9.78832¥2,447.08
500¥8.56480¥4,282.40
1,000¥7.09648¥7,096.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.60711¥16,517.77
5,000¥6.36240¥31,812.00
12,500¥6.11769¥76,471.12
Manufacturers Standard Package