ASEMB-24.000MHZ-LY-T | |
---|---|
DigiKey Part Number | 535-11091-2-ND - Tape & Reel (TR) 535-11091-1-ND - Cut Tape (CT) 535-11091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-24.000MHZ-LY-T |
Description | MEMS OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-24.000MHZ-LY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.69000 | ¥26.69 |
10 | ¥23.04600 | ¥230.46 |
50 | ¥20.79480 | ¥1,039.74 |
100 | ¥19.89790 | ¥1,989.79 |
500 | ¥17.96992 | ¥8,984.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.20127 | ¥17,201.27 |
2,000 | ¥16.46744 | ¥32,934.88 |
3,000 | ¥16.05360 | ¥48,160.80 |
5,000 | ¥15.54791 | ¥77,739.55 |