SS1040FL_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SS1040FL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS1040FL_R1_00001CT-ND - Cut Tape (CT) 3757-SS1040FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1040FL_R1_00001 |
Description | SOD-123FL, SKY |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88000 | ¥18.80 |
100 | ¥0.91950 | ¥91.95 |
500 | ¥0.76680 | ¥383.40 |
1,000 | ¥0.53282 | ¥532.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46180 | ¥1,385.40 |
6,000 | ¥0.42836 | ¥2,570.16 |
9,000 | ¥0.35523 | ¥3,197.07 |
30,000 | ¥0.34896 | ¥10,468.80 |
75,000 | ¥0.31343 | ¥23,507.25 |
150,000 | ¥0.27164 | ¥40,746.00 |