LXML-PL01-0040 | |
---|---|
DigiKey Part Number | 1416-LXML-PL01-0040TR-ND - Tape & Reel (TR) 1416-LXML-PL01-0040CT-ND - Cut Tape (CT) 1416-LXML-PL01-0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXML-PL01-0040 |
Description | LED LUXEON REBEL AMBER 590NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rebel Color Amber 590nm (Typ) 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Wavelength | 590nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 60 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 44lm (40lm ~ 48lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.40000 | ¥41.40 |
10 | ¥29.25300 | ¥292.53 |
100 | ¥23.96150 | ¥2,396.15 |
500 | ¥20.20026 | ¥10,100.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.52840 | ¥18,528.40 |
2,000 | ¥17.76223 | ¥35,524.46 |