SSL-LX3044USBD | |
---|---|
DigiKey Part Number | 67-1748-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3044USBD |
Description | LED BLUE DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥10.06500 | ¥100.65 |
100 | ¥7.44960 | ¥744.96 |
500 | ¥6.84586 | ¥3,422.93 |
1,000 | ¥5.63775 | ¥5,637.75 |
2,000 | ¥5.35585 | ¥10,711.70 |
5,000 | ¥5.23502 | ¥26,175.10 |
10,000 | ¥5.11421 | ¥51,142.10 |