VAOL-3MSBY2 | |
---|---|
DigiKey Part Number | VAOL-3MSBY2-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-3MSBY2 |
Description | LED BLUE DIFFUSED T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥4.48000 | ¥44.80 |
100 | ¥2.93630 | ¥293.63 |
1,000 | ¥2.31828 | ¥2,318.28 |
2,000 | ¥2.16373 | ¥4,327.46 |
5,000 | ¥2.08645 | ¥10,432.25 |
10,000 | ¥2.05554 | ¥20,555.40 |
25,000 | ¥2.00918 | ¥50,229.50 |