HLMP-1401 | |
---|---|
DigiKey Part Number | 516-1292-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1401 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-1401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.01800 | ¥30.18 |
100 | ¥1.73760 | ¥173.76 |
1,000 | ¥1.35960 | ¥1,359.60 |
2,000 | ¥1.24628 | ¥2,492.56 |
6,000 | ¥1.13300 | ¥6,798.00 |
10,000 | ¥1.05747 | ¥10,574.70 |
26,000 | ¥1.01969 | ¥26,511.94 |