ADM3491ARZ | |
---|---|
DigiKey Part Number | 505-ADM3491ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3491ARZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3491ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.71000 | ¥48.71 |
10 | ¥43.73000 | ¥437.30 |
56 | ¥41.34321 | ¥2,315.22 |
112 | ¥35.83036 | ¥4,013.00 |
280 | ¥33.99304 | ¥9,518.05 |
504 | ¥30.50165 | ¥15,372.83 |
1,008 | ¥25.72437 | ¥25,930.16 |
2,520 | ¥24.43813 | ¥61,584.09 |