LDD-E304NI-RA | |
---|---|
DigiKey Part Number | 67-1516-5-ND |
Manufacturer | |
Manufacturer Product Number | LDD-E304NI-RA |
Description | DISP 7SEG 0.3" DBL RED 9SIP RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 10mA 0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm) 9-SIP Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Format | - | |
Number of Characters | 2 | |
Size / Dimension | 0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 9-SIP Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.71000 | ¥31.71 |
10 | ¥22.43500 | ¥224.35 |
96 | ¥18.37146 | ¥1,763.66 |
480 | ¥15.48779 | ¥7,434.14 |
960 | ¥14.20606 | ¥13,637.82 |
2,016 | ¥13.61860 | ¥27,455.10 |
4,992 | ¥13.35159 | ¥66,651.14 |