G3VM-51UR(TR05) | |
---|---|
DigiKey Part Number | 39-G3VM-51UR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-51UR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-51UR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-51UR(TR05) |
Description | SSR RELAY SPST-NO 300MA 0-50V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-51UR(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 50 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSON | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.70000 | ¥97.70 |
10 | ¥91.56400 | ¥915.64 |
25 | ¥81.39240 | ¥2,034.81 |
50 | ¥77.32380 | ¥3,866.19 |
100 | ¥73.25410 | ¥7,325.41 |
250 | ¥65.11504 | ¥16,278.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥61.04542 | ¥30,522.71 |
1,000 | ¥56.97572 | ¥56,975.72 |