V20P25AUTO | |
---|---|
DigiKey Part Number | F6425-ND |
Manufacturer | |
Manufacturer Product Number | V20P25AUTO |
Description | VARISTOR 39V 5KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 28 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 5 kA | |
Energy | 77J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 13500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.37040 | ¥159.26 |
100 | ¥5.23190 | ¥523.19 |
400 | ¥4.89083 | ¥1,956.33 |
800 | ¥4.32210 | ¥3,457.68 |
1,200 | ¥3.41222 | ¥4,094.66 |
2,800 | ¥3.18473 | ¥8,917.24 |
5,200 | ¥3.12474 | ¥16,248.65 |