MAX490CSA+ | |
---|---|
DigiKey Part Number | MAX490CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX490CSA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX490CSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.92000 | ¥54.92 |
10 | ¥37.18300 | ¥371.83 |
25 | ¥32.58200 | ¥814.55 |
100 | ¥27.42710 | ¥2,742.71 |
250 | ¥24.92580 | ¥6,231.45 |
500 | ¥23.40144 | ¥11,700.72 |
1,000 | ¥22.13558 | ¥22,135.58 |
2,500 | ¥20.78621 | ¥51,965.53 |