TMOV20RP385E | |
---|---|
DigiKey Part Number | F4048-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP385E |
Description | VARISTOR 620V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 10 kA | |
Energy | 300J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.32200 | ¥123.22 |
25 | ¥11.62480 | ¥290.62 |
100 | ¥9.90480 | ¥990.48 |
300 | ¥9.30027 | ¥2,790.08 |
600 | ¥8.18693 | ¥4,912.16 |