TMOV25SP385E | |
---|---|
DigiKey Part Number | TMOV25SP385E-ND |
Manufacturer | |
Manufacturer Product Number | TMOV25SP385E |
Description | VARISTOR 620V 20KA SQUARE 25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 V 20 kA Varistor 1 Circuit Through Hole Square 25mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 20 kA | |
Energy | 430J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Square 25mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.00000 | ¥44.00 |
10 | ¥39.55300 | ¥395.53 |
25 | ¥37.39600 | ¥934.90 |
100 | ¥32.40870 | ¥3,240.87 |
300 | ¥30.74680 | ¥9,224.04 |
500 | ¥27.58920 | ¥13,794.60 |
1,000 | ¥23.26797 | ¥23,267.97 |
2,500 | ¥22.82963 | ¥57,074.08 |