TMOV14RP385E | |
---|---|
DigiKey Part Number | F4022-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14RP385E |
Description | VARISTOR 620V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 6 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.62300 | ¥106.23 |
25 | ¥10.01920 | ¥250.48 |
100 | ¥8.53740 | ¥853.74 |
250 | ¥8.01604 | ¥2,004.01 |
500 | ¥7.05632 | ¥3,528.16 |