B57164K0153J000 | |
---|---|
DigiKey Part Number | 495-75604-ND |
Manufacturer | |
Manufacturer Product Number | B57164K0153J000 |
Description | THERMISTOR NTC 15KOHM 4250K DISC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0153J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 4250K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.5mm Dia x 5.0mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥5.58200 | ¥55.82 |
25 | ¥4.46600 | ¥111.65 |
100 | ¥4.09330 | ¥409.33 |
500 | ¥3.44176 | ¥1,720.88 |
1,000 | ¥3.06970 | ¥3,069.70 |
5,000 | ¥2.79066 | ¥13,953.30 |