SC1105-01UTG | |
---|---|
DigiKey Part Number | 18-SC1105-01UTGTR-ND - Tape & Reel (TR) 18-SC1105-01UTGCT-ND - Cut Tape (CT) 18-SC1105-01UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1105-01UTG |
Description | TVS DIODE 5VWM 11.8VC 2DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11.8V (Typ) Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 80A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 660pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.78300 | ¥27.83 |
100 | ¥1.40390 | ¥140.39 |
500 | ¥1.24394 | ¥621.97 |
1,000 | ¥0.96802 | ¥968.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86638 | ¥2,599.14 |
6,000 | ¥0.84703 | ¥5,082.18 |
9,000 | ¥0.75023 | ¥6,752.07 |
30,000 | ¥0.74055 | ¥22,216.50 |
75,000 | ¥0.62922 | ¥47,191.50 |