ERM5-010-02.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13651TR-ND - Tape & Reel (TR) SAM13651CT-ND - Cut Tape (CT) SAM13651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-010-02.0-L-DV-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-010-02.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.15000 | ¥45.15 |
10 | ¥41.03300 | ¥410.33 |
25 | ¥38.86520 | ¥971.63 |
50 | ¥37.96040 | ¥1,898.02 |
100 | ¥36.15270 | ¥3,615.27 |
250 | ¥31.63368 | ¥7,908.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥30.72985 | ¥18,437.91 |
1,200 | ¥26.21069 | ¥31,452.83 |
1,800 | ¥25.30691 | ¥45,552.44 |
3,000 | ¥24.40307 | ¥73,209.21 |