TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,383 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 22V (Max) | 23V | 35.5V (Typ) | 27A (8/20µs) | - | No | General Purpose | 160pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0603 (1610 Metric) | 2-DFN (1.6x1) | |||
2,060 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.86638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6V | 11.8V (Typ) | 80A (8/20µs) | - | No | General Purpose | 660pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0603 (1610 Metric) | 2-DFN (1.6x1) | |||
8,553 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥0.88138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 15V (Max) | 16.7V | 27.4V (Typ) | 30A (8/20µs) | - | No | General Purpose | 180pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0603 (1610 Metric) | 2-DFN (1.6x1) |