LF2181NTR | |
---|---|
DigiKey Part Number | 5656-LF2181NTR-ND - Tape & Reel (TR) 5656-LF2181NTRCT-ND - Cut Tape (CT) 5656-LF2181NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF2181NTR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.92400 | ¥139.24 |
25 | ¥13.13560 | ¥328.39 |
100 | ¥11.19220 | ¥1,119.22 |
250 | ¥10.50908 | ¥2,627.27 |
500 | ¥9.19552 | ¥4,597.76 |
1,000 | ¥7.61904 | ¥7,619.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.09364 | ¥17,734.10 |
5,000 | ¥6.83090 | ¥34,154.50 |
12,500 | ¥6.56817 | ¥82,102.12 |