LCFE121002A500TG | |
---|---|
DigiKey Part Number | F10195TR-ND - Tape & Reel (TR) F10195CT-ND - Cut Tape (CT) F10195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCFE121002A500TG |
Description | CMC 100MA 2LN 50 OHM SMD ESD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 100mA DCR 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | LCFE121002A500TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.050" L x 0.039" W (1.27mm x 1.00mm) | |
Height (Max) | 0.026" (0.65mm) | |
Package / Case | 0504 (1210 Metric), 6 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.66100 | ¥26.61 |
25 | ¥2.45520 | ¥61.38 |
50 | ¥2.24940 | ¥112.47 |
100 | ¥1.98420 | ¥198.42 |
250 | ¥1.92296 | ¥480.74 |
500 | ¥1.71844 | ¥859.22 |
1,000 | ¥1.39105 | ¥1,391.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.30923 | ¥5,236.92 |
8,000 | ¥1.26832 | ¥10,146.56 |
12,000 | ¥1.22740 | ¥14,728.80 |
28,000 | ¥1.18649 | ¥33,221.72 |