GSEN5B002 | |
---|---|
DigiKey Part Number | 4786-GSEN5B002TR-ND - Tape & Reel (TR) 4786-GSEN5B002CT-ND - Cut Tape (CT) 4786-GSEN5B002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEN5B002 |
Description | TVS, ESD, SINGLE, BI-DIR, LOW CA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 20.5V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.63630 | ¥63.63 |
500 | ¥0.50014 | ¥250.07 |
1,000 | ¥0.34727 | ¥347.27 |
2,000 | ¥0.28767 | ¥575.34 |
5,000 | ¥0.27202 | ¥1,360.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.23151 | ¥3,472.65 |
30,000 | ¥0.21415 | ¥6,424.50 |
75,000 | ¥0.18521 | ¥13,890.75 |
105,000 | ¥0.15395 | ¥16,164.75 |