PCF8563TS/5,118 | |
---|---|
DigiKey Part Number | 568-6651-2-ND - Tape & Reel (TR) 568-6651-1-ND - Cut Tape (CT) 568-6651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8563TS/5,118 |
Description | IC RTC CLK/CALENDAR I2C 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PCF8563TS/5,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.6µA ~ 0.75µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.36100 | ¥123.61 |
25 | ¥11.72840 | ¥293.21 |
100 | ¥9.63530 | ¥963.53 |
250 | ¥9.00688 | ¥2,251.72 |
500 | ¥7.95952 | ¥3,979.76 |
1,000 | ¥6.28384 | ¥6,283.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.86492 | ¥14,662.30 |
5,000 | ¥5.57166 | ¥27,858.30 |
12,500 | ¥5.36220 | ¥67,027.50 |