IXDN614YI | |
---|---|
DigiKey Part Number | IXDN614YI-ND |
Manufacturer | |
Manufacturer Product Number | IXDN614YI |
Description | IC GATE DRVR LOW-SIDE TO263-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting TO-263-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 14A, 14A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 18ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥44.02100 | ¥440.21 |
50 | ¥41.61880 | ¥2,080.94 |
100 | ¥36.07060 | ¥3,607.06 |
250 | ¥34.22044 | ¥8,555.11 |
500 | ¥30.70598 | ¥15,352.99 |
1,000 | ¥25.89660 | ¥25,896.60 |
2,500 | ¥24.60176 | ¥61,504.40 |