CPC1511Y | |
---|---|
DigiKey Part Number | CPC1511Y-ND |
Manufacturer | |
Manufacturer Product Number | CPC1511Y |
Description | SSR RELAY SPST-NO 450MA 0-230V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.22VDC | |
Voltage - Load | 0 V ~ 230 V | |
Load Current | 450 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.02000 | ¥52.02 |
10 | ¥48.75900 | ¥487.59 |
25 | ¥43.34000 | ¥1,083.50 |
50 | ¥41.17360 | ¥2,058.68 |
100 | ¥39.00600 | ¥3,900.60 |
250 | ¥34.67216 | ¥8,668.04 |
500 | ¥32.50514 | ¥16,252.57 |
1,000 | ¥30.33823 | ¥30,338.23 |