55100-AP-02-A | |
---|---|
DigiKey Part Number | HE617-ND |
Manufacturer | |
Manufacturer Product Number | 55100-AP-02-A |
Description | SENSOR HALL ANALOG WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Analog | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads | |
Frequency | 10 kHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.93000 | ¥105.93 |
10 | ¥83.83900 | ¥838.39 |
25 | ¥79.42840 | ¥1,985.71 |
100 | ¥77.68840 | ¥7,768.84 |