3298175.H | |
---|---|
DigiKey Part Number | F8710-ND |
Manufacturer | |
Manufacturer Product Number | 3298175.H |
Description | FUSE BRD MT 175A 32VDC MOD 100PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 175 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Bolt Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 140000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
DC Cold Resistance | 0.00026 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.37000 | ¥138.37 |
5 | ¥127.74600 | ¥638.73 |
10 | ¥117.10100 | ¥1,171.01 |
50 | ¥101.13180 | ¥5,056.59 |
100 | ¥85.16360 | ¥8,516.36 |
300 | ¥79.84107 | ¥23,952.32 |
500 | ¥71.85706 | ¥35,928.53 |
1,000 | ¥69.19567 | ¥69,195.67 |