0FHZ00853-BX | |
---|---|
DigiKey Part Number | 5346-0FHZ00853-BX-ND |
Manufacturer | |
Manufacturer Product Number | 0FHZ00853-BX |
Description | ZCASE HOLDER ASSM 3WAY KIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 275 A 32V 3 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 275 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | 32V | |
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥420.18000 | ¥420.18 |
5 | ¥400.17800 | ¥2,000.89 |
10 | ¥370.16400 | ¥3,701.64 |
50 | ¥320.14460 | ¥16,007.23 |
100 | ¥300.13570 | ¥30,013.57 |
250 | ¥280.12640 | ¥70,031.60 |