0FHZ0212Z | |
---|---|
DigiKey Part Number | 5346-0FHZ0212Z-ND |
Manufacturer | |
Manufacturer Product Number | 0FHZ0212Z |
Description | ZCASE SINGLE FUSE HOLDER M10 BUS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 400 A 80V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 80V | |
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.21000 | ¥213.21 |
5 | ¥203.07800 | ¥1,015.39 |
40 | ¥162.45600 | ¥6,498.24 |
80 | ¥152.30250 | ¥12,184.20 |
280 | ¥142.14854 | ¥39,801.59 |
520 | ¥131.99512 | ¥68,637.46 |