0FHZ0231Z | |
---|---|
DigiKey Part Number | 5346-0FHZ0231Z-ND |
Manufacturer | |
Manufacturer Product Number | 0FHZ0231Z |
Description | HOLDER BLT DWN 32V 400A CHASSIS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 400 A 32V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | Copper | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.52000 | ¥237.52 |
5 | ¥226.21800 | ¥1,131.09 |
40 | ¥180.98025 | ¥7,239.21 |
80 | ¥169.66838 | ¥13,573.47 |
280 | ¥158.35732 | ¥44,340.05 |
520 | ¥147.04619 | ¥76,464.02 |