0ATO030.V | |
---|---|
DigiKey Part Number | F5046-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO030.V |
Description | FUSE AUTO 30A 32VAC/VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.35000 | ¥6.35 |
5 | ¥6.18600 | ¥30.93 |
10 | ¥5.78300 | ¥57.83 |
50 | ¥4.78920 | ¥239.46 |
100 | ¥3.99010 | ¥399.01 |
300 | ¥3.89057 | ¥1,167.17 |
500 | ¥3.51258 | ¥1,756.29 |