00940396Z | |
---|---|
DigiKey Part Number | 00940396Z-ND |
Manufacturer | |
Manufacturer Product Number | 00940396Z |
Description | FUSE KIT AUTO 2-60A 183PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive, Cartridge, Glass Fuse Kit 2 ~ 60A 32VAC, 32VDC Holder 179 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Automotive, Cartridge, Glass | |
Response Time | Fast Blow, Slow Blow | |
Voltage Rating | 32VAC, 32VDC | |
Current Rating (Amps) | 2 ~ 60A | |
Quantity | 179 Pieces (Assorted Per Value) | |
Includes | Fuse Puller | |
Mounting Type | Holder | |
Packages Included | 3AB, 3AG, 1/4" x 1-1/4", Blade, ATO/ATC, Blade, Max, Blade, Miniature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,348.57000 | ¥1,348.57 |
5 | ¥1,277.57400 | ¥6,387.87 |
10 | ¥1,206.60000 | ¥12,066.00 |
50 | ¥993.66940 | ¥49,683.47 |