0460.500UR | |
---|---|
DigiKey Part Number | F1181TR-ND - Tape & Reel (TR) F1181CT-ND - Cut Tape (CT) F1181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0460.500UR |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0460.500UR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.21 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 1.19 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.71000 | ¥27.71 |
5 | ¥26.81600 | ¥134.08 |
10 | ¥25.88500 | ¥258.85 |
50 | ¥20.33640 | ¥1,016.82 |
100 | ¥16.63870 | ¥1,663.87 |
250 | ¥16.17624 | ¥4,044.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.49240 | ¥6,246.20 |
1,000 | ¥11.65961 | ¥11,659.61 |
1,500 | ¥11.43993 | ¥17,159.90 |