TLP3545(LF1,F)

DigiKey Part Number
TLP3545(LF1F)-ND
Manufacturer
Manufacturer Product Number
TLP3545(LF1,F)
Description
SSR RELAY SPST-NO 3A 0-60V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.33VDC
Voltage - Load
0 V ~ 60 V
Load Current
3 A
On-State Resistance (Max)
70 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
CSA, cUL, UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.59000¥45.59
50¥32.22800¥1,611.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.