029707.5L | |
---|---|
DigiKey Part Number | F4269-ND |
Manufacturer | |
Manufacturer Product Number | 029707.5L |
Description | FUSE AUTO 7.5A 32VDC BLADE MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 A AC 32 V DC Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 68.0 | |
Approval Agency | UL, UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Brown | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 0.01085 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
5 | ¥4.36200 | ¥21.81 |
10 | ¥4.22800 | ¥42.28 |
50 | ¥3.55560 | ¥177.78 |
100 | ¥2.95230 | ¥295.23 |
250 | ¥2.68436 | ¥671.09 |
500 | ¥2.28160 | ¥1,140.80 |
1,000 | ¥2.01309 | ¥2,013.09 |
5,000 | ¥1.84353 | ¥9,217.65 |