029707.5H | |
---|---|
DigiKey Part Number | F11077-ND |
Manufacturer | |
Manufacturer Product Number | 029707.5H |
Description | FUSE AUTO 7.5A 32VDC BLADE MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 A AC 32 V DC Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 68.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Brown | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 10.85 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
5 | ¥2.93200 | ¥14.66 |
10 | ¥2.84200 | ¥28.42 |
50 | ¥2.38840 | ¥119.42 |
100 | ¥1.98250 | ¥198.25 |
300 | ¥1.80227 | ¥540.68 |
500 | ¥1.58656 | ¥793.28 |